UB500-30GM65-WS3-BHMS5 | |
---|---|
DigiKey Part Number | 2046-UB500-30GM65-WS3-BHMS5-ND |
Manufacturer | |
Manufacturer Product Number | UB500-30GM65-WS3-BHMS5 |
Description | ULTRASONIC SEN 70-500MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.756" ~ 19.685" (70mm ~ 500mm) | |
Output Type | SCR-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 90V ~ 140V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,514.32000 | ¥5,514.32 |
10 | ¥5,333.82600 | ¥53,338.26 |