Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,914 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥4.92609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | I2C | - | External Magnet, Not Included | - | - | - | 2.7V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP-6-6-5 | ||
8,152 In Stock | 1 : ¥29.88000 Cut Tape (CT) 1,000 : ¥12.31481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Linear, Rotary | Magnetoresistive | 180° (±90°) | 0 ~ 8.00mm (0 ~ 0.31") | Wheatstone Bridge | - | External Magnet, Not Included | - | 2.8 kOhms | - | 1V ~ 25V | Surface Mount | Gull Wing | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,508 In Stock | 1 : ¥28.41000 Cut Tape (CT) 3,500 : ¥13.27159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | - | External Magnet, Not Included | ±0.1% | - | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 170°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC-1 | |||
306 In Stock | 1 : ¥31.85000 Tube | - | Tube | Active | Angle | Magnetoresistive | 180° (±90°), Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | - | - | 2.7V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
113,879 Marketplace | Unavailable | - | Bulk | Active | Angle | Magnetoresistive | - | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | ±0.95° | 5 kOhms | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥19.35241 Tube | - | Tube | Active | Angle | Magnetoresistive | 0° ~ 180° | - | Wheatstone Bridge | - | External Magnet, Not Included | ±0.2% | 3.6 kOhms | - | 5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 150°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO |