HMC1512-TR | ||
---|---|---|
DigiKey Part Number | 342-1010-2-ND - Tape & Reel (TR) 342-1010-1-ND - Cut Tape (CT) 342-1010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC1512-TR | |
Description | SENSOR ANGLE 180DEG 8MM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1512-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°) | |
Linear Range | 0 ~ 8.00mm (0 ~ 0.31") | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2.8 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 25V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.59000 | ¥29.59 |
10 | ¥22.17000 | ¥221.70 |
25 | ¥19.70680 | ¥492.67 |
50 | ¥18.72140 | ¥936.07 |
100 | ¥18.22870 | ¥1,822.87 |
500 | ¥15.27272 | ¥7,636.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.19476 | ¥12,194.76 |