Position, Proximity, Speed (Modules)

Results: 2
Manufacturer
DFRobotLittelfuse Inc.
Series
-59140
Output Type
DigitalSPST-NO
Termination Style
CableWire Leads
Voltage - Supply
0V ~ 100V-
Must Operate
10.40mm-
Operating Temperature
-40°C ~ 105°C-
Package / Case
Cylinder, MetalFlange Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
59140-040
59140-1-S-02-A
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
3,506
In Stock
1 : ¥26.78000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
10.40mm
-
-40°C ~ 105°C
Flange Mount
SEN0481
SEN0481
MAGNETIC CONTACT SWITCH SENSOR F
DFRobot
10
In Stock
1 : ¥32.84000
Bulk
-
Bulk
Active
Reed Switch
Digital
Magnet
Cable
0V ~ 100V
-
-
-
Cylinder, Metal
Showing
of 2

Position, Proximity, Speed (Modules)


Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS.