Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥24.79000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP20 | CCC, cURus, ENEC | ||
20 In Stock | 1 : ¥96.88000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CCC, cURus, ENEC | ||
34 In Stock | 1 : ¥97.62000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CCC, cURus, ENEC | ||
13 In Stock | 1 : ¥22.08000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP20 | CCC, cURus, ENEC | ||
16 In Stock | 1 : ¥81.11000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CCC, cURus, ENEC | ||
4 In Stock | 1 : ¥81.69000 Box | - | Box | Active | - | Receptacle, Male Pins | 15A | 250VAC | 2 | Panel Mount, Flange | Solder Eyelet | - | Rectangular - 29.50mm x 24.00mm | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CCC, cURus, ENEC |