Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152,475 In Stock | 1 : ¥5.02000 Cut Tape (CT) 6,000 : ¥1.98692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 100 nA | 860nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing | ||
25,678 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.28125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 V | 20 mA | 50 nA | 570nm | 120° | - | Surface Mount | Top View | -40°C ~ 85°C | - | - | 0805 (2012 Metric) | ||
6,036 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,000 : ¥1.61614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 2 mA | 100 nA | 940nm | 24° | 75 mW | Surface Mount | Top View | -40°C ~ 85°C | - | - | 2-SMD, Gull Wing | ||
13,168 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | 70 V | 50 mA | 200 nA | 925nm | 60° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial, 3mm Dia (T-1) | ||
20,018 In Stock | 1 : ¥7.31000 Cut Tape (CT) 6,000 : ¥2.22528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 1 nA | 860nm | 70° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing |