Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,622 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥0.99159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | - | 100 nA | - | - | 100 mW | Surface Mount, Right Angle | Side View | -40°C ~ 85°C | 2-SMD, No Lead | ||
2,434 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥2.09954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 20 mA | 100 nA | 940nm | 150° | 150 mW | Surface Mount | Side View | -40°C ~ 85°C | 2-SMD, No Lead | |||
191,943 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥0.88394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 50 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Side View | -25°C ~ 85°C | 2-SMD, No Lead | ||
9,496 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.87828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 400 µA | 100 nA | 940nm | 160° | 100 mW | Surface Mount, Right Angle | Top View | -40°C ~ 85°C | 2-SMD, No Lead | ||
953 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 800 µA | 100 nA | 940nm | 10° | 100 mW | Surface Mount, Right Angle | Side View | -40°C ~ 85°C | 2-SMD, No Lead |