Phototransistors 940nm Top View 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZRNI56W

DigiKey Part Number
1497-XZRNI56WTR-ND - Tape & Reel (TR)
1497-XZRNI56WCT-ND - Cut Tape (CT)
1497-XZRNI56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZRNI56W
Description
3.0X1.0MM PHOTOTRANSISTOR RIGHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
160°
Manufacturer
SunLED
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
400 µA
Package / Case
2-SMD, No Lead
Current - Dark (Id) (Max)
100 nA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.07600¥20.76
100¥1.47290¥147.29
500¥1.19800¥599.00
1,000¥1.10727¥1,107.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.02995¥2,059.90
4,000¥0.96420¥3,856.80
6,000¥0.93043¥5,582.58
10,000¥0.89227¥8,922.70
14,000¥0.86954¥12,173.56
20,000¥0.84736¥16,947.20
Manufacturers Standard Package