Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,649 In Stock | 1 : ¥3.15000 Bag | - | Bag | Active | 30 V | 20 mA | 100 nA | 940nm | 30° | 75 mW | Through Hole | - | -40°C ~ 80°C | Radial | ||
3,538 In Stock | 1 : ¥5.19000 Cut Tape (CT) 1,000 : ¥1.43111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | 2-SMD, Z-Bend | ||
174 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Through Hole | Top View | -25°C ~ 85°C | Radial, 5mm Dia (T 1 3/4) | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 1,000 : ¥1.46197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Surface Mount | Top View | -25°C ~ 85°C | 2-SMD, Z-Bend |