Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,935 In Stock | 1 : ¥5.78000 Bulk | - | Bulk | Active | 35 V | 50 mA | 50 nA | 880nm | 50° | 200 mW | Through Hole | Top View | -40°C ~ 100°C | Radial | ||
9,548 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | 30 V | - | 100 nA | 880nm | 24° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | Radial, 5mm Dia (T 1 3/4) | ||
4,548 In Stock 186,250 Factory | 1 : ¥7.91000 Bulk | - | Bulk | Active | 30 V | - | 100 nA | 880nm | 24° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | Radial, 5mm Dia (T 1 3/4) | ||
2,618 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,200 : ¥2.40045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 16 mA | 100 nA | 880nm | 24° | 100 mW | Through Hole | Top View | - | Radial, 5mm Dia (T 1 3/4) |