Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,958.06000 Box | Box | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP | LED | Cable with Connector | IEC IP50 | 78.74" (2m) | - | 0°C ~ 50°C | |||
2 In Stock | 1 : ¥2,958.06000 Box | Box | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | NPN | LED | Cable with Connector | IEC IP50 | 78.74" (2m) | - | 0°C ~ 50°C | |||
1 In Stock | 1 : ¥4,394.59000 Box | Box | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP | LED | Cable with Connector | IEC IP50 | 78.74" (2m) | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥4,530.59000 Box | Box | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | NPN | LED | Cable with Connector | IEC IP50 | 78.74" (2m) | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥2,822.06000 Bulk | Bulk | Active | Retroreflective | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP-NO | - | Cable | IP50 | 78.74" (2m) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,822.06000 Bulk | Bulk | Active | Retroreflective | 4.9' (1.50m) | 12V ~ 30V | 2ms | NPN-NO | - | Cable | IP50 | 78.74" (2m) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,958.06000 Bulk | Bulk | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP-NO | - | Connector, M12 | IP50 | 5.906" (150.00mm) | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥2,958.06000 Bulk | Bulk | Active | Retroreflective, NonPolarized | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP-NO | - | Connector, M12 | IP50 | 354.331" (9000.00mm) | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥3,111.06000 Bulk | Bulk | Active | Retroreflective | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP-NO | - | Connector, M12 | IP50 | 78.74" (2m) | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥4,394.59000 Bulk | Bulk | Active | Retroreflective | 4.9' (1.50m) | 12V ~ 30V | 2ms | NPN-NO | - | Cable | IP50 | 78.74" (2m) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,530.59000 Bulk | Bulk | Active | Retroreflective | 4.9' (1.50m) | 12V ~ 30V | 2ms | PNP-NO | - | Connector, M12 | IP50 | 5.906" (150.00mm) | - | - |