PVL225PQ W/6IN | ||
---|---|---|
DigiKey Part Number | 2170-PVL225PQW/6IN-ND | |
Manufacturer | ||
Manufacturer Product Number | PVL225PQ W/6IN | |
Description | PVL ARRAY SERIES: 225 MM LENGTH; | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective, NonPolarized Optical Sensor 4.9' (1.50m) PNP-NO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP-NO | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP50 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,958.06000 | ¥2,958.06 |