Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 880nm | - | - | - | - | 20ns | 50 V | 5nA | - | - | -55°C ~ 125°C | Surface Mount | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 880nm | - | - | - | - | 20ns | 50 V | 5nA | - | - | -55°C ~ 125°C | Surface Mount | - |