SMD2420-021 | ||
---|---|---|
DigiKey Part Number | SMD2420-021-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMD2420-021 | |
Description | SENSOR PHOTODIODE 880NM SMD | |
Customer Reference | ||
Detailed Description | Photodiode 880nm 20ns | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |