Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,254 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
5,276 In Stock | 1 : ¥10.63000 Bag | - | Bag | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,150 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 6 ~ 14kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - |