CdS Cells 550nm 6 ~ 14kOhms @ 21 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-5112

DigiKey Part Number
NSL-5112-ND
Manufacturer
Manufacturer Product Number
NSL-5112
Description
CDS PHOTORESISTOR 700OHM TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 550nm 6 ~ 14kOhms @ 21 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cell Resistance (Min) @ Dark
670 kOhms @ 5 s
Manufacturer
Advanced Photonix
Cell Resistance @ Illuminance
6 ~ 14kOhms @ 21 lux
Packaging
Bulk
Operating Temperature
-60°C ~ 75°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
550nm
Package / Case
Radial
Voltage - Max
100Vpk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,872
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
5¥6.56600¥32.83
10¥6.22700¥62.27
25¥5.82520¥145.63
50¥5.55080¥277.54
100¥5.30190¥530.19
500¥4.80074¥2,400.37
3,250¥4.33289¥14,081.89
6,500¥4.18570¥27,207.05
Manufacturers Standard Package