CdS Cells 560nm 8 ~ 20kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-SMD6528

DigiKey Part Number
209-NSL-SMD6528-ND
Manufacturer
Manufacturer Product Number
NSL-SMD6528
Description
SMD CDS PHOTORESISTOR, 8-20K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CdS Cells 560nm 8 ~ 20kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cell Resistance (Min) @ Dark
1 MOhms @ 10 s
Manufacturer
Advanced Photonix
Cell Resistance @ Illuminance
8 ~ 20kOhms @ 10 lux
Series
Operating Temperature
-30°C ~ 70°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Wavelength
560nm
Supplier Device Package
2-SMD
Voltage - Max
60Vpk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
5¥11.71000¥58.55
10¥11.14000¥111.40
25¥10.47000¥261.75
50¥10.01000¥500.50
100¥9.58910¥958.91
500¥8.74320¥4,371.60
2,000¥8.14020¥16,280.40
6,000¥7.73134¥46,388.04
Manufacturers Standard Package