
NSL-SMD6537 | |
|---|---|
DigiKey Part Number | 209-NSL-SMD6537-ND |
Manufacturer | |
Manufacturer Product Number | NSL-SMD6537 |
Description | ROHS CDS PHOTORESISTOR, 18-50K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 560nm 18 ~ 50kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 2 MOhms @ 10 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 18 ~ 50kOhms @ 10 lux |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Wavelength 560nm | Supplier Device Package 2-SMD |
Voltage - Max 100Vpk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 5 | ¥11.71000 | ¥58.55 |
| 10 | ¥11.14000 | ¥111.40 |
| 25 | ¥10.47000 | ¥261.75 |
| 50 | ¥10.01000 | ¥500.50 |
| 100 | ¥9.58910 | ¥958.91 |
| 500 | ¥8.74320 | ¥4,371.60 |
| 2,000 | ¥8.14020 | ¥16,280.40 |
| 6,000 | ¥7.73134 | ¥46,388.04 |






