PFC (Power Factor Correction)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
NCP1605ADR2G
IC PFC CTL CRM/DCM 250KHZ 16SOIC
onsemi
631
In Stock
1 : ¥13.30000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCritical Conduction (CRM), Discontinuous Conduction (DCM)250kHz12 mA10V ~ 20V0°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16 SOIC
NCP1605BDR2G
IC PFC CTL CRM/DCM 250KHZ 16SOIC
onsemi
936
In Stock
1 : ¥14.69000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ObsoleteCritical Conduction (CRM), Discontinuous Conduction (DCM)250kHz12 mA10V ~ 20V0°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
Showing
of 2

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.