NCP1605BDR2G | ||
---|---|---|
DigiKey Part Number | NCP1605BDR2GOSTR-ND - Tape & Reel (TR) NCP1605BDR2GOSCT-ND - Cut Tape (CT) NCP1605BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1605BDR2G | |
Description | IC PFC CTL CRM/DCM 250KHZ 16SOIC | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 250kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1605BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 250kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |