PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,874 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,970 In Stock | 1 : ¥6.07000 Cut Tape (CT) 10,000 : ¥3.05408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" (1.75mm) | 0.088" (2.24mm) | - | 0.210" (5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,728 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
7,770 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,618 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
28,440 In Stock | 1 : ¥9.60000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
35,242 In Stock | 1 : ¥2.64000 Cut Tape (CT) 50,000 : ¥1.16824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.206" (5.23mm) | 0.038" ~ 0.042" (0.97mm ~ 1.07mm) | - | - | 0.075" (1.91mm) | 0.093" (2.36mm) | - | - | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
8,979 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥1.66312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.071" (1.80mm) | 0.089" (2.26mm) | - | 0.253" (6.43mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
5,771 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
37,153 In Stock | 1 : ¥5.19000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
26,860 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,769 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,479 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,034 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
6,118 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
31,148 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,423 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" (1.75mm) | 0.088" (2.24mm) | - | 0.210" (5.33mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 10,000 : ¥3.36368 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.034" ~ 0.037" (0.86mm ~ 0.94mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,010 In Stock | 1 : ¥6.73000 Bulk | Bulk | Obsolete | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
806 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥9.19000 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.35259 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | - | - | 0.069" ~ 0.075" (1.75mm ~ 1.91mm) | 0.089" (2.26mm) | - | 0.100" ~ 0.210" (2.54mm ~ 5.33mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.90683 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 10,000 : ¥2.28591 Bulk | Bulk | Active | No Tail | Solder | 0.143" (3.63mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |