1-332070-1 | ||
---|---|---|
DigiKey Part Number | A24886-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-332070-1 | |
Description | CONN PIN RCPT .037-.040 SOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-332070-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.79700 | ¥57.97 |
25 | ¥5.53800 | ¥138.45 |
50 | ¥5.46160 | ¥273.08 |
100 | ¥4.77220 | ¥477.22 |
250 | ¥4.59368 | ¥1,148.42 |
500 | ¥4.49288 | ¥2,246.44 |