0279-0-15-01-47-27-10-0 | |
---|---|
DigiKey Part Number | ED5005-ND |
Manufacturer | |
Manufacturer Product Number | 0279-0-15-01-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.55800 | ¥63.95 |
50 | ¥2.35120 | ¥117.56 |
100 | ¥2.25920 | ¥225.92 |
250 | ¥2.02836 | ¥507.09 |
500 | ¥1.93626 | ¥968.13 |
1,000 | ¥1.61355 | ¥1,613.55 |
3,000 | ¥1.47522 | ¥4,425.66 |