TLP3306(TP15,F | |
---|---|
DigiKey Part Number | TLP3306(TP15FTR-ND - Tape & Reel (TR) TLP3306(TP15FCT-ND - Cut Tape (CT) TLP3306(TP15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3306(TP15,F |
Description | SSR RELAY SPST-NO 400MA 0-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
EDA/CAD Models | TLP3306(TP15,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 75 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.95000 | ¥39.95 |
10 | ¥28.24200 | ¥282.42 |
100 | ¥23.13300 | ¥2,313.30 |
500 | ¥19.50184 | ¥9,750.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.88795 | ¥26,831.92 |
3,000 | ¥17.14819 | ¥51,444.57 |