PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,869 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.490" (12.45mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.072" (1.83mm) | 0.030" (0.76mm) | 0.230" (5.84mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
668 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.394" (10.00mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.061" (1.55mm) | 0.072" (1.83mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.38267 Bulk | Bulk | Active | No Tail | Press-Fit, Knurled | 0.250" (6.35mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.090" (2.29mm) | 0.110" (2.79mm) | - | 0.250" (6.35mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |