PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,837 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | No Tail | Solder | 0.090" (2.29mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | 0.080" (2.03mm) | - | 0.090" (2.29mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
14,379 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |