PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,183 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥5.20038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 8 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.071" (1.80mm) | Normal, Standard - Top | Gold | Flash | |||
12,163 In Stock 43,200 Factory | 1 : ¥14.45000 Cut Tape (CT) 800 : ¥10.19426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 8 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.075" (1.90mm) | Normal, Standard - Top | Gold | 20.0µin (0.51µm) | |||
6,001 In Stock | 1 : ¥21.02000 Cut Tape (CT) 1,200 : ¥11.69093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.072" (1.83mm) | Reverse - Bottom | Gold | - | |||
31,951 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,500 : ¥12.76882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.066" (1.68mm) | Normal, Standard - Top | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥50.73000 Cut Tape (CT) 2,000 : ¥28.39519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | Switch | 0.055" (1.40mm) | Normal, Standard - Top | Gold | 19.7µin (0.50µm) |