Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Quick Connect - 0.250" (6.35mm) | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Rear Flange | - | 600 V | 5 A | 10-24 AWG | Gray | - | 1 | |||
47 In Stock | 1 : ¥78.89000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | PCB Pins - Straight | 0.398" (10.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 600 V | 5 A | 6-20 AWG | Gray | Engagement Pin | 1 | |||
0 In Stock Check Lead Time | 1 : ¥14.94000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Quick Connect - 0.250" (6.35mm) | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Rear Flange | - | 600 V | 5 A | 10-24 AWG | Gray | Engagement Pin | 1 | |||
0 In Stock Check Lead Time | 50 : ¥15.07240 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Rear Flange | - | 600 V | 5 A | 10-24 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥15.07240 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Rear Flange | - | 600 V | 5 A | - | Gray | Engagement Pin | 1 | |||
0 In Stock Check Lead Time | 50 : ¥71.74140 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | PCB Pins - Straight | 0.398" (10.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 600 V | 5 A | 6-20 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 25 : ¥111.34520 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Screw Terminal | 0.594" (15.10mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 112.5 A | 2-10 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 25 : ¥111.34520 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Angled to Panel | Screw Terminal | 0.594" (15.10mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 112.5 A | 2-10 AWG | Gray | Engagement Pin | 1 |