Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : ¥72.26000 Bulk | Bulk | Last Time Buy | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 30 A | 10-30 AWG | Gray | - | 1 | |||
235 In Stock | 1 : ¥304.59000 Bag | - | Bag | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry Angled to Panel | 2.563" (65.10mm) | 0.118" (3.00mm) | 4 | 2 Piece | 0.453" (11.50mm) | 600 V | 30 A | 6-16 AWG | Gray | Lever Actuated | 1 | ||
7 In Stock | 1 : ¥129.45000 Bulk | Bulk | Last Time Buy | Bolt/Screw Clamp - Wire Entry 90° to Panel | Screw Terminal | 0.594" (15.10mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 115 A | 2-8 AWG | Gray | - | 1 | |||
24 In Stock 7 Factory | 1 : ¥174.05000 Bulk | Bulk | Last Time Buy | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.740" (18.80mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 150 A | 1/0-6 AWG | Gray | - | 1 | |||
0 In Stock | 1 : ¥72.93000 Bulk | Bulk | Last Time Buy | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 30 A | 10-30 AWG | Gray | - | 1 | |||
0 In Stock 44 Factory | 1 : ¥126.42000 Bulk | Bulk | Last Time Buy | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.594" (15.10mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | - | - | 2-8 AWG | Green, Yellow | Ground Feed Through | 1 | |||
0 In Stock Check Lead Time | 25 : ¥141.49880 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry 90° to Panel | Bolt/Screw Clamp - Wire Entry 90° to Panel | 0.594" (15.10mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 112.5 A | 2-10 AWG | Gray | - | 1 |