Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥441.84000 Box | Box | Active | Voltmeter | Voltage | 6 ~ 75VDC | LED - Red Characters | 4 | 0.299" (7.60mm) | - | Loop Power | Circular - 30.73mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | |||
39 In Stock | 1 : ¥476.57000 Box | Box | Active | Voltmeter | Voltage | 85 ~ 264VAC | LED - Red Characters | 4 | 0.299" (7.60mm) | - | Loop Power | Circular - 30.73mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | 1 : ¥382.93000 Box | Box | Last Time Buy | Temperature Meter | Thermister | -40°C ~ 105°C | LED - Red Characters | 4 | 0.300" (7.62mm) | - | 24VAC, 6 ~ 50VDC | Circular - 30.00mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | 1 : ¥382.93000 Box | Box | Last Time Buy | Frequency Meter | Frequency | 85 ~ 264VAC | LED - Red Characters | 4 | 0.300" (7.62mm) | - | Loop Power | Circular - 30.00mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - |