DMR20-1-FM-R-C | ||
---|---|---|
DigiKey Part Number | 811-3148-ND | |
Manufacturer | ||
Manufacturer Product Number | DMR20-1-FM-R-C | |
Description | FREQ METER 85-264VAC LED PNL MT | |
Customer Reference | ||
Detailed Description | Frequency Meter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Frequency Meter | |
Measuring Type | Frequency | |
Measuring Range | 85 ~ 264VAC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.300" (7.62mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.056 lb (25.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.93000 | ¥382.93 |
5 | ¥359.91400 | ¥1,799.57 |
10 | ¥336.94700 | ¥3,369.47 |
25 | ¥313.97280 | ¥7,849.32 |
50 | ¥294.82680 | ¥14,741.34 |
100 | ¥282.84330 | ¥28,284.33 |