Panel Indicators, Pilot Lights

Results: 7
Lamp Color
AmberGreenRed
Voltage
5V12V24V28V
Current
16.5mA17mA20mA22mA
Millicandela Rating
10mcd14mcd16mcd
Wavelength - Peak
565nm583nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
405-BA24H-O
405-BA24H-O
PMI .250" LED 24V TAB CLEAR AMBE
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDAmber--Vf (Typ), If (Max)24V17mARound0.25" (6.35mm)--16mcd583nm60°PC Pin--
405-BG12H-O
405-BG12H-O
PMI .250" LED 12V TAB DIFF GREEN
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreen--Vf (Typ), If (Max)12V20mARound0.25" (6.35mm)--10mcd565nm60°PC Pin--
405-BG24H-O
405-BG24H-O
PMI .250" LED 24V TAB CLEAR GREE
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreen--Vf (Typ), If (Max)24V17mARound0.25" (6.35mm)--10mcd565nm60°PC Pin--
405-BG5H-O
405-BG5H-O
PMI .250" LED 5V TAB CLEAR GREEN
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDGreen--Vf (Typ), If (Max)5V22mARound0.25" (6.35mm)--10mcd565nm60°PC Pin--
405-BR24H-O
405-BR24H-O
PMI .250" LED 24V TAB CLEAR RED
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDRed--Vf (Typ), If (Max)24V17mARound0.25" (6.35mm)--14mcd635nm60°PC Pin--
405-BR28H-O
405-BR28H-O
PMI .250" LED 28V TAB CLEAR RED
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDRed--Vf (Typ), If (Max)28V16.5mARound0.25" (6.35mm)--14mcd635nm60°PC Pin--
405-BR5H-O
405-BR5H-O
PMI .250" LED 5V TAB CLEAR RED
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDRed--Vf (Typ), If (Max)5V22mARound0.25" (6.35mm)--14mcd635nm60°PC Pin--
Showing
of 7

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.