405-BR24H-O | ||
---|---|---|
DigiKey Part Number | 405-BR24H-O-ND | |
Manufacturer | ||
Manufacturer Product Number | 405-BR24H-O | |
Description | PMI .250" LED 24V TAB CLEAR RED | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 60° 24V 17mA PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |