Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥123.80420 Bulk | Bulk | Active | LED | Red | Red | Clear | Vf (Typ), If (Max) | 48V | 15mA | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2800mcd | 634nm | 30° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock Check Lead Time | 25 : ¥362.89640 Bulk | Bulk | Active | LED | Red | Red | Clear | Vf (Typ), If (Max) | 36V | - | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2800mcd | 634nm | 30° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Clear | Vf (Typ), If (Max) | 28V | 15mA | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2400mcd | 520nm | 45° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Clear | Vf (Typ), If (Max) | 5V | 15mA | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2400mcd | 520nm | 45° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | Red | Clear | Vf (Typ), If (Max) | 5V | 22mA | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2800mcd | 634nm | 30° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Clear | Vf (Typ), If (Max) | 48V | 9.5mA | Round | 0.31" (7.92mm) | - | Round with Flat Top | 2400mcd | 520nm | 45° | Wire Leads - 6" (152.40mm) | - | - |