74SW36-NWR36H-CR | |
---|---|
DigiKey Part Number | 74SW36-NWR36H-CR-ND |
Manufacturer | |
Manufacturer Product Number | 74SW36-NWR36H-CR |
Description | PMI .312" LED 36V WIRE RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 36V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 36V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥362.89640 | ¥9,072.41 |