Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,538 In Stock | 1 : ¥79.99000 Bulk | Bulk | Active | LED | Green | Green | Clear | - | 2.8V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
1,993 In Stock | 1 : ¥146.98000 Bag | Bag | Active | LED | Green | Green | Diffused | DC | 12V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
439 In Stock | 1 : ¥177.67000 Bag | Bag | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 3.3V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 100mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
331 In Stock | 1 : ¥146.98000 Bag | Bag | Active | LED | Green | Red | Diffused | DC | 24V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
124 In Stock | 1 : ¥146.98000 Bag | Bag | Active | LED | Red | Red | Diffused | DC | 12V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 10mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
1,059 In Stock | 1 : ¥106.00000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | DC | 12V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 6mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
441 In Stock | 1 : ¥192.63000 Bag | Bag | Active | LED | Blue | Blue | Diffused | DC | 12V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 100mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
163 In Stock | 1 : ¥192.63000 Bag | Bag | Active | LED | Blue | Blue | Diffused | DC | 12V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 1200mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
0 In Stock Check Lead Time | 1 : ¥79.99000 Bulk | Bulk | Active | LED | Blue | Blue | Clear | - | 2.8V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - | |||
0 In Stock Check Lead Time | 25 : ¥110.88440 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | DC | 12V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - |