Q6F3CXXR12E | ||
---|---|---|
DigiKey Part Number | 679-2673-ND | |
Manufacturer | ||
Manufacturer Product Number | Q6F3CXXR12E | |
Description | LED PANEL MOUNT INDICATOR RED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | Q6F3CXXR12E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.97000 | ¥146.97 |
25 | ¥110.87640 | ¥2,771.91 |
100 | ¥93.13730 | ¥9,313.73 |
500 | ¥85.53420 | ¥42,767.10 |
1,000 | ¥80.78227 | ¥80,782.27 |