Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
284 In Stock | 1 : ¥30.60000 Bulk | Bulk | Active | LED | Red | Red | - | AC/DC | 24V | 20mA | Round | 0.87" (22.00mm) | 29.00mm Dia | Round with Flat Top | 1000 ~ 1500mcd | - | 35° | Screw Terminal | IP50 | - | |||
104 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | LED | White | White | Diffused | AC/DC | 24V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 445nm | 110° | Screw Terminal | IP65 | - | |||
303 In Stock | 1 : ¥119.09000 Bulk | Bulk | Active | LED | Green, Red | - | Diffused | AC/DC | 24V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 516nm Green, 625nm Red | 110° | Screw Terminal | IP65 | - | |||
89 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC/DC | 24V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 516nm | 110° | Screw Terminal | IP65 | - | |||
71 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | AC/DC | 24V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 587nm | 110° | Screw Terminal | IP65 | - | |||
33 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | LED | Blue | Blue | Diffused | AC/DC | 24V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 464nm | 110° | Screw Terminal | IP65 | - | |||
94 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | AC/DC | 12V | 50mA | Round | 0.88" (22.30mm) | 29.50mm Dia | Round with Flat Top | 75mcd | 587nm | 110° | Screw Terminal | IP65 | - |