Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,703 In Stock | 1 : ¥24.31000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | - | - | - | ||
2,708 In Stock | 1 : ¥25.76000 Bulk | - | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 635nm | 60° | - | - | - |