Q14P1CXXHG02E | |
---|---|
DigiKey Part Number | 679-3690-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXHG02E |
Description | 14MM PRMNT CHRM HYPR GRN 2VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.54000 | ¥196.54 |
25 | ¥153.92560 | ¥3,848.14 |
100 | ¥134.45370 | ¥13,445.37 |
450 | ¥123.32658 | ¥55,496.96 |