Q8R1CXXR24E | |
---|---|
DigiKey Part Number | 679-1550-ND |
Manufacturer | |
Manufacturer Product Number | Q8R1CXXR24E |
Description | INDICATOR 24V 8MM RECESSED RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8R1CXXR24E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.07000 | ¥131.07 |
25 | ¥98.85720 | ¥2,471.43 |
100 | ¥83.04080 | ¥8,304.08 |
500 | ¥76.26222 | ¥38,131.11 |
1,000 | ¥72.02539 | ¥72,025.39 |