Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727 In Stock | 1 : ¥64.09000 Bulk | Bulk | Active | LED | Green | - | - | - | 24V | - | Round | 0.31" (7.87mm) | - | Round with Flat Top | - | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥173.15000 Bag | Bag | Active | LED | Yellow | Yellow | Clear | DC | 28V | 19mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 880mcd | - | - | Quick Connect | IP66/IP67, NEMA 4X | - |