2191L5-24V | ||
---|---|---|
DigiKey Part Number | L50275-ND | |
Manufacturer | ||
Manufacturer Product Number | 2191L5-24V | |
Description | LED IND LIGHT 24V GREEN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 24V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2191L5-24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.09000 | ¥64.09 |
10 | ¥46.48700 | ¥464.87 |
100 | ¥38.41400 | ¥3,841.40 |
500 | ¥33.64318 | ¥16,821.59 |
1,000 | ¥31.80808 | ¥31,808.08 |
2,000 | ¥31.07405 | ¥62,148.10 |