Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,041 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Crystal | XO (Standard) | 25 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
1,042 In Stock | 1 : ¥14.69000 Tube | Tube | Active | Crystal | XO (Standard) | 3.6864 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
705 In Stock | 1 : ¥19.87000 Tube | Tube | Active | Crystal | XO (Standard) | 16 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
692 In Stock | 1 : ¥21.26000 Tube | Tube | Active | Crystal | XO (Standard) | 40 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
4,230 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 8 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
747 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 50 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 70mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
476 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 20 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
426 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 4 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
121 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
251 In Stock | 1 : ¥14.53000 Tube | Tube | Active | Crystal | XO (Standard) | 32.768 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
2,300 In Stock | 1 : ¥15.02000 Tube | Tube | Active | Crystal | XO (Standard) | 48 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
563 In Stock | 1 : ¥20.52000 Tube | Tube | Active | Crystal | XO (Standard) | 32 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
988 In Stock | 1 : ¥21.26000 Tube | Tube | Active | Crystal | XO (Standard) | 24.576 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
940 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 12 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
41 In Stock | 1 : ¥14.53000 Tube | Tube | Active | Crystal | XO (Standard) | 14.31818 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.42711 Tube | Tube | Active | Crystal | XO (Standard) | 11.0592 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.42711 Tube | Tube | Active | Crystal | XO (Standard) | 18.432 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
0 In Stock | Active | Tube | Active | Crystal | XO (Standard) | 27 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) | |||
0 In Stock | Active | Tube | Active | Crystal | XO (Standard) | 33 MHz | - | HCMOS, TTL | 5V | ±100ppm | - | 0°C ~ 70°C | 45mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) |