Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥571.04000 Strip | Strip | Active | Crystal | OCXO | 25 MHz | - | CMOS | 3.3V | ±10ppb | - | 0°C ~ 70°C | - | - | - | Surface Mount | 5-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | - | |||
18 In Stock | 1 : ¥565.79000 Bulk | Bulk | Active | Crystal | OCXO | 20 MHz | - | CMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 5-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | - | |||
11 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±50ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.512" (13.00mm) | |||
5 In Stock | 1 : ¥789.33000 Bulk | Bulk | Active | Crystal | OCXO | 38.88 MHz | - | CMOS | 3.3V | ±5ppb | - | -40°C ~ 75°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.512" (13.00mm) | |||
4 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.512" (13.00mm) | |||
2 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±3ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.512" (13.00mm) |