Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥102.78000 Cut Tape (CT) 1,000 : ¥82.91441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 153.6 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥44.04824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 61.44 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥72.55011 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥72.55011 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 125 MHz | Amplitude Control | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥82.91441 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 156.25 MHz | Amplitude Control | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.055" (1.40mm) |