CJ-153.600MBE-T | ||
---|---|---|
DigiKey Part Number | 887-1970-2-ND - Tape & Reel (TR) 887-1970-1-ND - Cut Tape (CT) 887-1970-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CJ-153.600MBE-T | |
Description | XTAL OSC VCXO 153.6000MHZ LVPECL | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 153.6 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 153.6 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.78000 | ¥102.78 |
10 | ¥96.18100 | ¥961.81 |
50 | ¥92.86420 | ¥4,643.21 |
100 | ¥89.54760 | ¥8,954.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥82.91441 | ¥82,914.41 |