Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,545 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥11.64193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,993 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥6.20872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,993 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥6.20872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 27 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
514 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥11.23729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVCMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) | |||
992 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥10.67284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,000 In Stock 48,000 Factory | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥8.88070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Standby (Power Down) | HCMOS, LVCMOS | 3.3V | ±70ppm | - | -40°C ~ 125°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 500 : ¥34.18790 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 156.25 MHz | Standby (Power Down) | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 80mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.061" (1.55mm) |