HX21A0007Z | ||
---|---|---|
DigiKey Part Number | 31-HX21A0007ZTR-ND - Tape & Reel (TR) 31-HX21A0007ZCT-ND - Cut Tape (CT) 31-HX21A0007ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HX21A0007Z | |
Description | CRYSTAL OSCILLATOR SEAM2520 T&R | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | HX21A0007Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥18.11000 | ¥181.10 |
50 | ¥17.24620 | ¥862.31 |
100 | ¥15.09040 | ¥1,509.04 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.50349 | ¥12,503.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.64118 | ¥34,923.54 |
6,000 | ¥11.21003 | ¥67,260.18 |