Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,743 In Stock | 1 : ¥13.30000 Strip | Strip | Active | Crystal | XO (Standard) | 27 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.77476 Bag | Bag | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 105°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) |